|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
858-23BR1KLFTR
Manufacturer Part #:

23BR1KLFTR

Manufacturer:

Description:
Trimmer Resistors - SMD 4MM Squ 1K 10% Sealed
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Adjustment: Top Slot
Product: Single Turn
Number of Turns: 1
Element Type: Cermet
Resistance: 1 kOhms
Power Rating: 250 mW (1/4 W)
Termination Style: SMD/SMT
Tolerance: 20 %
Brand: BI Technologies / TT Electronics
Length: 4.5 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Product Type: Single Turn Surface Mount Cermet Trimmer
Factory Pack Quantity: 500
Type: Trimmers
Width: 4.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-1-DC12 Low Signal Relays - PCB 26,922
INA168NA/3K Current & Power Monitors & Regulators 7,874
LMV7219M5/NOPB Analog Comparators 6,315
LF353DR Operational Amplifiers - Op Amps 12,818
NC3FD-H XLR Connectors 543
09031646921 DIN 41612 Connectors 536
LF351DT Operational Amplifiers - Op Amps 4,209
NE5532D Operational Amplifiers - Op Amps 741
09032642825 DIN 41612 Connectors 176
UWX1C100MCL1GB Aluminum Electrolytic Capacitors - SMD 18,299
Real Time Availability
Stock:
775 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.10
25:
$1.01
50:
$0.916
100:
$0.792
200:
$0.669
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.512
$0.426
$0.416
$0.384
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 128842034 129527177 199769614