|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
858-23AR100KLFTR
Manufacturer Part #:

23AR100KLFTR

Manufacturer:

Description:
Trimmer Resistors - SMD 4MM Squ 100K 10% Sealed
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Adjustment: Top Slot
Product: Single Turn
Number of Turns: 1
Element Type: Cermet
Resistance: 100 kOhms
Power Rating: 250 mW (1/4 W)
Termination Style: SMD/SMT
Tolerance: 20 %
Brand: BI Technologies / TT Electronics
Length: 4.5 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Product Type: Single Turn Surface Mount Cermet Trimmer
Factory Pack Quantity: 500
Type: Trimmers
Width: 4.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2450AT18B100E Antennas 65,846
ATMEGA328P-AUR 8-bit Microcontrollers - MCU 2,058
LM317DCYR Linear Voltage Regulators 23,423
TXM-433-LR RF Modules 969
MICRF220AYQS-TR RF Receiver 1,656
L293DD Motor / Motion / Ignition Controllers & Drivers 569
STG719STR Analog Switch ICs 18,462
ZXM61P02FTA MOSFET 9,872
2-406549-1 Modular Connectors / Ethernet Connectors 2,144
292304-1 USB Connectors 11,715
Real Time Availability
Stock:
730 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.19
25:
$1.00
50:
$0.914
100:
$0.762
200:
$0.64
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.508
$0.424
$0.41
$0.407
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128842034 161858062 199769614 129527177