Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
858-P160KNP0Q20B100K
Manufacturer Part #:

P160KNP-0Q20B100K

Manufacturer:

Description: Potentiometers 16mm Rotary Panel Potentiometer
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT electronics
Product Category: Potentiometers
RoHS: RoHS Compliant By Exemption Details
Product: Rotary Potentiometer
Mounting Style: Panel
Taper: Linear
Number of Turns: 1
Resistance: 100 kOhms
Power Rating: 200 mW
Element Type: Conductive Plastic
Shaft Type: Knurled / Serrated
Termination Style: Solder Lug
Tolerance: 20 %
Brand: BI Technologies / TT electronics
Packaging: Bulk
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Factory Pack Quantity: 100
Part # Aliases: P160KNP-0QC20B100K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,165 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  25: $0.74
  50: $0.63
  100: $0.55
  200: $0.49
  500: $0.44
  1,000: $0.40
  2,000: $0.37
  5,000: $0.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1590B
Enclosures, Boxes, & Cases 4.39L x 2.34W x 1.06 DI ...
Hammond Manufacturing
1: $6.75
NYS229
Phone Connectors 1/4" MONO OPEN REAN
REAN / Neutrik
1: $1.04
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.52
3266X-1-102LF
Trimmer Resistors - Through Hole 1/4" 1Kohms 10% S ...
Bourns
1: $4.00
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.62
LM350T
Voltage Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
3266X-1-502LF
Trimmer Resistors - Through Hole 1/4" 5Kohms 10% S ...
Bourns
1: $4.00
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1N4764A-TAP
Zener Diodes 100 Volt 1.3 Watt
Vishay Semiconductors
1: $0.10
P160KNP-0EC15B10K
Potentiometers 16mm ROTARY PNL POT
BI Technologies / TT electronics
1: $0.40
MF1/4DCT52R4702F
Metal Film Resistors - Through Hole 1/4W 47K ohm 1 ...
KOA Speer
1: $0.06
561R10TCCQ47
Ceramic Disc Capacitors 1Kvolts 47pF 5%
Vishay / Cera-Mite
1: $0.83
P160KNP-0EC15A100K
Potentiometers 16mm 100K ohm
BI Technologies / TT electronics
1: $0.88
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
MF1/4DCT52A1002F
Metal Film Resistors - Through Hole 1/4 WATT 10K O ...
KOA Speer
1: $0.06
MF1/4DCT52A1001F
Metal Film Resistors - Through Hole 1/4 WATT 1K OH ...
KOA Speer
1: $0.06
MF1/4DCT52R3301F
Metal Film Resistors - Through Hole 1/4 WATT 3.3K ...
KOA Speer
1: $0.06


This product is also available in:
129527177