|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
858-898-3-R10K
Manufacturer Part #:

898-3-R10K

Manufacturer:

Description:
Resistor Networks & Arrays 10K OHM 16 PIN
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: TT Electronics
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: BI Technologies / TT Electronics
Product: Networks
Termination Style: SMD/SMT
Resistor Values: 100 kOhms
Tolerance: 2 %
Circuit Type: Isolated
Number of Resistors: 8
Number of Pins: 16
Temperature Coefficient: 100 PPM / C
Series: 898
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001