Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
682-MX216-25-1000-G
Manufacturer Part #:

MX216-25-1000-G

Manufacturer:

Description: Encoders
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: BEI Sensors
Product Category: Encoders
RoHS: No
Product: Optical Encoders
Pulses per Revolution: 1000 PPR
Mounting Style: Through Hole
Termination Style: Ribbon Cable
Output: Quadrature with Index and Complements
Shaft Type: Axial and Radial
With Switch: Without
Size / Dimension: 0.250 in
Technology: Rotary Optical
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
000000001