|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
682-9902090CW
Manufacturer Part #:

9902090CW

Manufacturer:

Description:
Industrial Hall Effect / Magnetic Sensors 5V INPUT 3%@OP.TEMP
Mouser Online Catalog Page 2,075, Mouser Online Catalog
PDF Page 2,075, PDF Catalog Page
9902090CW Datasheet 9902090CW Datasheet
Share |
Manufacturer: BEI Sensors
Product Category: Industrial Hall Effect / Magnetic Sensors
RoHS: No
Brand: BEI Sensors
Type: Hall Effect Sensor
Operating Supply Voltage: 5 V
Mounting Style: SMD/SMT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Current Rating: 10 mA
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MUSB-2A111-024-BP USB Connectors 3,919
DF11-10DS-2C Headers & Wire Housings 14,786
DF11-22SCF Headers & Wire Housings 90,877
207445-3 Standard Circular Connector 884
R30-3000402 Standoffs & Spacers 8,327
R30-6700394 Standoffs & Spacers 5,021
12089290-L Automotive Connectors 12,372
12162260-B Automotive Connectors 991
E2A-M12KS04-M1-C1 Proximity Sensors 5
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.00
5:
$45.61
10:
$42.00
25:
$38.00
50:
$37.79

To add to a project, please Log In.

144949695 160568860 164081365 125239257 126916482 142336017 195346910