Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
682-9862R5KL2.0
Manufacturer Part #:

9862R5KL2.0

Manufacturer:

Description: Industrial Motion & Position Sensors 5K OHM CCW 6 PIN
PDF Data Sheet
 
Share |
Manufacturer: BEI Sensors
Product Category: Industrial Motion & Position Sensors
RoHS: No
Linearity: +/- 2 %
Total Resistance: 5000 Ohms
Type: Rotary Sensor
Electrical Travel: 85
Mechanical Travel: 120 to 180
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 50
Multiples: 1
Pricing (USD)
  50: $36.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
19221-0225
Terminals 8 AWG 5/16 STUD Battery Cable Lug
Molex
1: $0.92
66101-4
Pin & Socket Connectors GOLD SOCKET 18-16
TE Connectivity / AMP
1: $0.72
213906-1
Standard Circular Connector PLUG REVERSE 17-10
TE Connectivity / AMP
1: $14.19
66099-4
Standard Circular Contacts GOLD PIN 18-16 AWG
TE Connectivity / AMP
1: $0.61
1NT1-3
Toggle Switches 1 Pole 2 Position Standard Lever
Honeywell
1: $16.64
213893-2
Standard Circular Connector RECP SQRE REV 17-10
TE Connectivity / AMP
1: $7.54
213904-1
Standard Circular Connector CABLE CLAMP SZ 17
TE Connectivity / AMP
1: $6.41
213843-4
Standard Circular Contacts SOCKET CONTACT 8-10
TE Connectivity / AMP
1: $5.75
9861R5KL2.0
Industrial Motion & Position Sensors 5K OHM CW 6 P ...
BEI Sensors
1: $58.50
19221-0384
Terminals BATTERY CABLE LUG
Molex
1: $0.74
12176860
Automotive Connectors FML 150.2 SRS GOLD
Delphi Connection Systems
3500: $0.23
12162260
Automotive Connectors 6P FEM BLK CONN ASSY MP 150. ...
Delphi Connection Systems
375: $2.01

107863422 126916482 144949695