Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
682-9861R5KL2.0
Manufacturer Part #:

9861R5KL2.0

Manufacturer:

Description: Industrial Motion & Position Sensors 5K OHM CW 6 PIN
Silverlight Page 2,069, Mouser Enhanced Catalog
PDF Page 2,069, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BEI Sensors
Product Category: Industrial Motion & Position Sensors
RoHS: No
Linearity: +/- 2 %
Temperature Range: - 40 C to 125 C
Total Resistance: 5000 Ohms
Type: Rotary Sensor
Electrical Travel: 85
Mechanical Travel: 120 to 180
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 38 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $58.50
  5: $49.40
  10: $45.50
  25: $36.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12103881-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.24
19221-0225
Terminals 8 AWG 5/16 STUD Battery Cable Lug
Molex
1: $0.92
66101-4
Pin & Socket Connectors GOLD SOCKET 18-16
TE Connectivity / AMP
1: $0.72
66099-4
Standard Circular Contacts GOLD PIN 18-16 AWG
TE Connectivity / AMP
1: $0.61
48-1-RB-N-BL-B
Pushbutton Switches MOM. Solder Tabs Bushing Mount
ITW Switches
1: $9.02
213906-1
Standard Circular Connector PLUG REVERSE 17-10
TE Connectivity / AMP
1: $14.19
48-1-RB-N-BK-B
Pushbutton Switches MOM ST RD BLK/BLK
ITW Switches
1: $7.73
1NT1-3
Toggle Switches 1 Pole 2 Position Standard Lever
Honeywell
1: $16.64
213893-2
Standard Circular Connector RECP SQRE REV 17-10
TE Connectivity / AMP
1: $7.54
12162260-B
Automotive Connectors CON MP 150 .2 6W FEM ASY
Delphi Connection Systems
1: $3.61

144949695 126916482 107863422 109029125