Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
682-9856R5KL2.0
Manufacturer Part #:

9856R5KL2.0

Manufacturer:

Description: Industrial Motion & Position Sensors 5K OHM CCW 3 PIN
Silverlight Page 2,069, Mouser Enhanced Catalog
PDF Page 2,069, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BEI Sensors
Product Category: Industrial Motion & Position Sensors
RoHS: No
Linearity: +/- 2 %
Temperature Range: - 40 C to 125 C
Total Resistance: 5000 Ohms
Type: Rotary Sensor
Electrical Travel: 85
Mechanical Travel: 120 to 180
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.25
  5: $34.38
  10: $31.25
  25: $29.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
12124075-L
Automotive Connectors FM 150.2 SERIES TIN CBL RANG ...
Delphi Connection Systems
1: $0.38
8121J81ZGE22
Pushbutton Switches ON-(ON) SPDT SLDR MT
C&K Components
1: $9.59
CAT6219-330TDGT3
Low Dropout Regulators - LDO 500mA 3.3 Volt
ON Semiconductor
1: $0.54
9852R5KL2.0
Industrial Motion & Position Sensors 5K OHM CCW 3 ...
BEI Sensors
1: $37.69
12162182
Automotive Connectors 3P FM BLACK CON ASSY 150.2 S ...
Delphi Connection Systems
1: $3.61
12048074-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.19
0454.500MR
Fuses 125V .5A Slo-Blo
Littelfuse
1: $1.24
1984633
Fixed Terminal Blocks PT 1.5/4-3.5H 4POS HRZ 3.5mm ...
Phoenix Contact
1: $0.67
AT04-6P
Automotive Connectors AT Series Receptacle 6 Way
Amphenol SINE Systems
1: $1.33
LDS-AD16RI
LED Displays & Accessories LED Display
Lumex
1: $9.85
SB300
PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $3.99
1932504
Fixed Terminal Blocks MKDSP 25/ 3-15.00-F
Phoenix Contact
1: $14.02
PN-1320-C
Enclosures, Boxes, & Cases 2.56 X 2.28 X 1.38
Bud Industries
1: $7.70
ADC0831
Analog to Digital Converters - ADC 8-bit ADC DIP A ...
Parallax
1: $6.39
AW6P
Automotive Connectors 6 Pin Receptacle Plug
Amphenol SINE Systems
1: $0.19
AT06-6S
Automotive Connectors Plug 6 Way
Amphenol SINE Systems
1: $2.02
AW6S
Automotive Connectors 6 Pin Plug Wedge
Amphenol SINE Systems
1: $0.19
SKHUAME010
Tactile Switches 6.0x6.0x2.5mm 260gf
ALPS
1: $0.29

109029125 126916482 144949695 107863422