|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
682-9812R5KL2.0
Manufacturer Part #:

9812R5KL2.0

Manufacturer:

Description:
Industrial Motion & Position Sensors 5K OHM CCW
Mouser Online Catalog Page 2,075, Mouser Online Catalog
PDF Page 2,075, PDF Catalog Page
9812R5KL2.0 Datasheet 9812R5KL2.0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BEI Sensors
Product Category: Industrial Motion & Position Sensors
RoHS: No
Brand: BEI Sensors
Product: Position Sensor
Linearity: +/- 2 %
Temperature Range: - 40 C to + 135 C
Resistance Range: 5000 Ohms
Type: Rotary Sensor
Electrical Travel: 85
Mechanical Travel: 120
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
282105-1 Automotive Connectors 4,184
DS3231S# Real Time Clock 1,015
WIZ810MJ Ethernet Modules 185
EN3P4FX Standard Circular Connector 784
TLC5926IDWR LED Lighting Drivers 9,480
206037-2 Standard Circular Connector 2,356
MCP6072-E/SN Precision Amplifiers 3,082
12015793 Automotive Connectors 21,685
3534 Fuse Clips 5,510
Real Time Availability
Stock:
51 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.29
5:
$48.35
10:
$44.20
25:
$40.19
50:
$40.08

To add to a project, please Log In.

109029125 107863422 128842034 144949695 126916482 141411018 142336017 195346910