Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
682-9805R5KL2.0
Manufacturer Part #:

9805R5KL2.0

Manufacturer:

Description: Industrial Motion & Position Sensors 5K OHM CW
PDF Data Sheet
 
Share |
Manufacturer: BEI Sensors
Product Category: Industrial Motion & Position Sensors
RoHS: No
Linearity: +/- 2 %
Total Resistance: 5000 Ohms
Type: Throttle Position and Industrial Control Sensor Modules
Electrical Travel: 85
Mechanical Travel: 120
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 50
Multiples: 1
Pricing (USD)
  50: $32.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12015793
Automotive Connectors 3P FM BLK CONN ASSY TOWER SE ...
Delphi Connection Systems
1: $1.68
12124582-L
Automotive Connectors MALE TIN PLATED CBL RNG 2.00 ...
Delphi Connection Systems
1: $0.32
12089040-L
Automotive Connectors MALE TIN PLATED CBL RANG .80 ...
Delphi Connection Systems
1: $0.32
9615R5.1KL2.0
Industrial Motion & Position Sensors 5.1K OHM
BEI Sensors
1: $42.25
PS001-N11NAWUBUG
Pushbutton Switches PUSH SW SPST OFF(ON) ULT BLUE/ ...
Well Buying
1: $3.78
R13-228A-05-BB2
Rocker Switches & Paddle Switches SPST OFF-ON BLAC ...
Shin Chin
1: $2.48
PS001-N11NAWUGXX
Pushbutton Switches PUSH SW SPST OFF(ON) ULTRA GRE ...
Well Buying
1: $2.78
350919-3
Power to the Board UNML SOCKET 18-14
TE Connectivity / AMP
1: $0.19
GRF22N2FBBNN
Rocker Switches & Paddle Switches 15A SPST ON-OFF ...
Cherry Electrical
1780: $0.69

107863422 144949695 126916482