|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
682-9605R1.7KL2.0
Manufacturer Part #:

9605R1.7KL2.0

Manufacturer:

Description:
Industrial Motion & Position Sensors 1.7K OHM
Mouser Online Catalog Page 2,075, Mouser Online Catalog
PDF Page 2,075, PDF Catalog Page
9605R1.7KL2.0 Datasheet 9605R1.7KL2.0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BEI Sensors
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Brand: BEI Sensors
Product: Position Sensor
Linearity: +/- 1 %
Temperature Range: - 40 C to + 135 C
Resistance Range: 1700 Ohms
Type: Linear Motion Position Sensors
Electrical Travel: 12.7 mm
Packaging: Tray
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FAN6602RM6X Switching Controllers 6,124
43030-0007 Headers & Wire Housings 207,498
SS-5GL13 Basic / Snap Action Switches 921
OPB733TR Optical Switches, Reflective, Phototransistor Output 682
RSP-150-24 Switching Power Supplies 195
8216 010500 Coaxial Cables 10
HR25-9TJ-20P(72) Standard Circular Connector 20
9615R5.1KL2.0 Industrial Motion & Position Sensors 58
291-0/AP-RC Carbon Film Resistors - Through Hole 64,000
T350A105K035AS Tantalum Capacitors - Solid Leaded 549
Real Time Availability
Stock:
659 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.00
5:
$32.00
10:
$25.00
25:
$20.70
50:
$19.09

To add to a project, please Log In.

109029125 126916482 141411018 142336017 195346910 173029875 107863422 128842034 144949695