|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
682-606R6KL.12
Manufacturer Part #:

606R6KL.12

Manufacturer:

Description:
Industrial Motion & Position Sensors 6K OHM .12% LINARITY
Share |
Manufacturer: BEI Sensors
Product Category: Industrial Motion & Position Sensors
RoHS: RoHS Compliant Details
Brand: BEI Sensors
Product: Position Sensor
Linearity: +/- 0.12 %
Resistance Range: 6000 Ohms
Type: Linear Motion Position Sensors
Electrical Travel: 152.4 mm
Packaging: Bulk
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AEDB-9140-A13 Encoders 98
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5
Multiples: 1
Pricing (USD)
5:
$288.75
10:
$247.90
25:
$238.60

To add to a project, please Log In.

107863422 128842034 144949695 195346910 126916482 142336017