|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
600-UHR304
Manufacturer Part #:

UHR304

Manufacturer:

Description:
Interface Modules USB 4 PT UP/DOWN HUB 4kV Iso, 4-Port USB
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&B Electronics
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Hubs
Type: USB 2.0
Number of Channels / Ports: 4 Port
Maximum Data Rate: 480 Mbit/s
Operating Supply Voltage: 10 V to 30 V
Maximum Operating Temperature: + 80 C
Brand: B&B Electronics
Dimensions: 6.6 in x 3.5 in x 1.4 in
Interface Type: USB
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UHR307 Interface Modules 48
UBP001 Battery Packs 2,442
UH401-2KV Interface Modules 50
USO9ML2 Interface Modules 68
KXUSB-150 Interface Modules 87
PS12VLB-INT-MED Wall Mount AC Adapters 82
LCC250-24U-4PE Switching Power Supplies 31
CCF601M00FKE36 Metal Film Resistors - Through Hole 5,448
ERJ-P06J102V Thick Film Resistors - SMD 10,348
171F Power Transformers 2
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$324.39
10:
$299.00

To add to a project, please Log In.

192564755 153566726