|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
600-485LDRC9
Manufacturer Part #:

485LDRC9

Manufacturer:

Description:
Interface Modules RS-232 to RS-422 RS-485 Converter
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&B Electronics
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Converters
Type: RS-232 to RS-422/RS-485
Number of Channels / Ports: 2 Port
Maximum Data Rate: -
Operating Supply Voltage: 10 V to 30 V
Maximum Operating Temperature: + 80 C
Brand: B&B Electronics
Dimensions: 1 in x 3.1 in x 3.7 in
Interface Type: RS-232, RS-422, RS-485
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4WSD9OTB Interface Modules 46
47748-000LF Headers & Wire Housings 3,712
BAS21 Diodes - General Purpose, Power, Switching 28,931
65039-032LF Headers & Wire Housings 1,131
65039-034LF Headers & Wire Housings 1,297
09062487823 DIN 41612 Connectors 15
1728853 Pluggable Terminal Blocks 152
Real Time Availability
Stock:
46 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$156.45
2:
$149.00

To add to a project, please Log In.

196847184 171615410 153566726 192564755