|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
600-422PP9R
Manufacturer Part #:

422PP9R

Manufacturer:

Description:
Interface Modules 9PIN 232/422 CONV 2 Ch, Prt Power Conv
Images are for reference only
See Product Specifications
Share |
Manufacturer: B&B Electronics
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: Converters
Type: RS-232 to RS-422
Number of Channels / Ports: 2 Port
Maximum Data Rate: 115.2 kbit/s
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 70 C
Brand: B&B Electronics
Dimensions: 2.4 in x 1.3 in x 0.66 in
Interface Type: RS-232, RS-422
Minimum Operating Temperature: 0 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SJS840350 Standard Circular Connector 12
205089-1 D-Sub Contacts 108,411
UC232R-10 USB Cables / IEEE 1394 Cables 1,706
M83513/01-DC D-Sub MIL Spec Connectors 38
02440000001 Hard Metric Connectors 75
M83513/03-B04C D-Sub MIL Spec Connectors 7
MS27468T21B35P Circular MIL Spec Connector 8
MS27468T17B35P Circular MIL Spec Connector 3
M83513/04-A04C D-Sub MIL Spec Connectors 3
MS27468T19B11P Circular MIL Spec Connector 2
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$78.75
2:
$75.00

To add to a project, please Log In.

196847184 171615410 153566726 192564755