Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
957-IQS550-TS43S
Manufacturer Part #:

IQS550-TS43 S

Manufacturer:

Description:
LCD Touch Panels 4.3" Touchscreen with controller
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 378, Mouser Online Catalog
PDF Page 378, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
Product Category: LCD Touch Panels
RoHS: RoHS Compliant Details
Size: 4.3 in
Operating Supply Voltage: 1.8 V to 3.6 V
Series: IQS550
Brand: Azoteq
For Use With: 4.3 in LCD screens
Supply Current: 4.3 mA
Tradename: ProxSense
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT801Q-R Video ICs 2,905
NUCLEO-F411RE Development Boards & Kits - ARM 2,200
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,689
NUCLEO-F401RE Development Boards & Kits - ARM 534
SST39LF010-45-4C-WHE Flash 3,600
CT210S Touch Sensor Development Tools 54
IQS550-A000 QNR Capacitive Touch Sensors 1,768
IQS525-TP43L S Touch Sensor Development Tools 163
IQS550EV03 S Touch Sensor Development Tools 13
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 59 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.38
  10: $17.66
  100: $12.82
  1,000: $11.35
  2,500: Quote
 

To add to a project, please Log In.

163865364 184061539 103739882 113777966 135098756 121159121 146259450