|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
957-IQS525-TP43-S
Manufacturer Part #:

IQS525-TP43 S

Manufacturer:

Description:
Touch Sensor Development Tools Compact Trackpad w/Tactile nav keys
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
Product Category: Touch Sensor Development Tools
Product: Evaluation Modules
Type: Capacitive Touch Sensors
Tool Is For Evaluation Of: IQS525
Operating Supply Voltage: 1.65 V to 3.6 V
Brand: Azoteq
For Use With: CT220, IQS525-TP43-HID
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2 mA
Series: IQS525
Tradename: ProxSense
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Azoteq

Manufacturer Part #:
Description:
Touch Sensor Development Tools Compact Trackpad w/Tactile Nav Keys
Lifecycle:
New Technology: Cutting edge technology for the newest designs.


101338746 126127864 153566726 142336017