|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
957-IQS525-TP43-HIDS
Manufacturer Part #:

IQS525-TP43-HID S

Manufacturer:

Description:
Touch Sensor Development Tools Cmpct Trckpd HID Int w/Tactile nav keys
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
Product Category: Touch Sensor Development Tools
RoHS: No
Product: Evaluation Kits
Type: Capacitive Touch Sensors
Tool Is For Evaluation Of: IQS525
Operating Supply Voltage: 1.8 V to 3.6 V
Brand: Azoteq
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: IQS525
Tradename: ProxSense
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 85
MSP-EXP430G2 Development Boards & Kits - MSP430 1,847
MAX6325ESA+ Voltage References 1,617
LM2842XMK-ADJL/NOPB Voltage Regulators - Switching Regulators 7,269
ATSAM3U4EA-AU ARM Microcontrollers - MCU 1,898
MAX6163AESA+ Voltage References 3,958
CT210S Programmers - Processor Based 15
IQS525-TP43L S Touch Sensor Development Tools 173
IQS525-A000 QNR Touch Screen Controllers 754
IQS550EV03 S Touch Sensor Development Tools 5
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.75

To add to a project, please Log In.

101338746 161888877 153566726 142336017