|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
957-IQS525-A000-QNR
Manufacturer Part #:

IQS525-A000 QNR

Manufacturer:

Description:
Touch Screen Controllers 6x4 CH Trackpad/ Touch Screen Cntlr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
Product Category: Touch Screen Controllers
RoHS: No
Operating Supply Voltage: 1.65 V to 3.6 V
Mounting Style: SMD/SMT
Package / Case: QFN-28
Packaging: Reel
Brand: Azoteq
Series: IQS525
Factory Pack Quantity: 3000
Tradename: ProxSense
Part # Aliases: IQS525-A000-QNR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CT210S Programmers - Processor Based 17
IQS525-TP43L S Touch Sensor Development Tools 173
IQS360-0-QFR Touch Screen Controllers 2,935
SFW8R-2STE1LF FFC & FPC Connectors 3,915
IQS550-A000 QNR Touch Screen Controllers 1,009
65801-026LF FFC & FPC Connectors 3
EA-21845-C37 Microphones 2
IQS550EV03 S Touch Sensor Development Tools 5
IQS525-TP43-HID S Touch Sensor Development Tools 4
IQS572-A000 QNR Touch Screen Controllers 3
Real Time Availability
Stock:
754 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks

Quantities greater than 754 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.61
10:
$1.40
100:
$1.01
$0.90
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.863
$0.84
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

101338746 141006671 147914401 117869204 197847692 166007497