Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
957-IQS410QNR
Manufacturer Part #:

IQS410QNR

Manufacturer:

Description:
Capacitive Touch Sensors Sgl touch 3D Touch Screen + Proximity
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Supply Voltage: 2.85 V to 5.5 V
Package / Case: QFN-20
Brand: Azoteq
Packaging: Reel
Series: IQS410
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
153000620 114206414 144062380 165788149 133883935 105057931 114330708 142336017