Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
957-IQS333-QNR
Manufacturer Part #:

IQS333 QNR

Manufacturer:

Description: Capacitive Touch Sensors 9CH Touch & Proximty scroll wheel/slider
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Supply Voltage: 1.8 V to 3.6 V
Number of Channels: 9 Channel
Package / Case: QFN-32
Temperature Range: - 40 C to + 85 C
Brand: Azoteq
Interface Type: I2C
Packaging: Reel
Series: IQS333
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Tradename: ProxSense
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,670 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.48
  25: $0.46
  100: $0.44
  250: $0.438
  500: $0.435
  1,000: $0.42
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.41
  9,000: $0.39
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EK-TM4C1294XL
Development Boards & Kits - ARM Tiva C Series Laun ...
Texas Instruments
1: $20.03
SM353LT
Board Mount Hall Effect / Magnetic Sensors Nanopow ...
Honeywell
1: $0.80
ISO8200B
Power Switch ICs - Power Distribution Galvanic 8-C ...
STMicroelectronics
1: $8.77
TPS560200DBVT
Voltage Regulators - Switching Regulators 4.5-17V ...
Texas Instruments
1: $1.65
BLE112-A-v1
Bluetooth / 802.15.1 Modules Class2 BLE Module 4.0 ...
Bluegiga Technologies
1: $13.95
nRF51822-DK
Bluetooth / 802.15.1 Development Tools Bluetooth D ...
Nordic Semiconductor
1: $99.00
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37
LIS3DHTR
Accelerometers MEMS Ultra Low-Power 3-Axes "Nano"
STMicroelectronics
1: $1.83
ZX62D-B-5PA8
USB Connectors 5P MALE RECEPTACLE
Hirose Connector
1: $0.78
SKQGADE010
Tactile Switches 5.2x5.2x1.5mm 260gf
ALPS
1: $0.73
BQ27421YZFT-G1A
Battery Management Fuel Gauge w/ Intg Sense Resist ...
Texas Instruments
1: $3.20
503548-1620
Board to Board & Mezzanine Connectors 0.4 B/B HRF ...
Molex
1: $0.73
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
CT210S
Touch Sensor Development Tools Configuration Tool ...
Azoteq
1: $49.90
IQS253MSR
Capacitive Touch Sensors 3Ch, Ultra Low Power
Azoteq
1: $0.35
IQS360 QNR
Capacitive Touch Sensors 4x3 CH Trackpad Controlle ...
Azoteq
1: $0.54
IQS525-TP43L S
Touch Sensor Development Tools Compact Trackpad w/ ...
Azoteq
1: $6.00
204-0017-01
PCBs & Breadboards .5mm Pitch, 32 Pin QFP/QFN Adap ...
SchmartBoard
1: $6.00
IQS333EV03
Touch Sensor Development Tools IQS333 Scroll Wheel ...
Azoteq
1: $49.90
NTHD4508NT1G
MOSFET 20V 4.1A Dual N-Channel
ON Semiconductor
1: $0.57


This product is also available in:
183501292 112016108 105057931 197847692 114330708 142336017 147914401 195346910