|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
957-IQS316QNR
Manufacturer Part #:

IQS316QNR

Manufacturer:

Description:
Capacitive Touch Sensors 16 Tch-4 Distributed Proximity Chs
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Package / Case: QFN-32
Brand: Azoteq
Operating Supply Voltage: 2.85 V to 5.5 V
Packaging: Reel
Series: IQS316
Factory Pack Quantity: 3000
Part # Aliases: IQS316-0-QNR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
dsPIC33EV256GM104-I/PT Digital Signal Processors & Controllers - DSP, DSC 306
DRV5013AGQDBZR Board Mount Hall Effect / Magnetic Sensors 5,606
AT27C512R-70PU EPROM 6,190
LMR14203XMKE/NOPB Voltage Regulators - Switching Regulators 7,784
J-Link EDU Emulators / Simulators 180
STC3115IJT Battery Management 19,409
ATXMEGA128A1U-AU 8-bit Microcontrollers - MCU 2,863
FDN338P MOSFET 67,076
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Azoteq

Manufacturer Part #:
Description:
Touch Screen Controllers 16Touch/4Distributed Proximity Channels

153000620 144062380 165788149 133883935 114330708 142336017 105057931