Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
957-IQS253MSR
Manufacturer Part #:

IQS253MSR

Manufacturer:

Description: Capacitive Touch Sensors 3Ch, Ultra Low Power
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 318, Mouser Enhanced Catalog
PDF Page 318, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
RoHS: RoHS Compliant Details
Supply Voltage: 1.8 V to 3.6 V
Number of Channels: 3
Package / Case: MSOP-10
Dimensions: 5.05 mm L x 2.9 mm W x 1.1 mm H
Temperature Range: - 40 C to + 85 C
Interface Type: I2C
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,087 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.35
  10: $0.34
  25: $0.335
  100: $0.33
  250: $0.32
  500: $0.315
  1,000: $0.31
  5,000: $0.30
  10,000: $0.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NBPMLNN015PAUNV
Board Mount Pressure / Force Sensors LeadedSMT,Bar ...
Honeywell
1: $8.44
CGA4J3X7R1C475K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.28
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
MAX1312ECM+
Analog to Digital Converters - ADC 12-Bit 8Ch 1.07 ...
Maxim Integrated
1: $32.70
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
LSM330DLC
Accelerometers - Board Mount iNEMO 3D SIP Module 2 ...
STMicroelectronics
1: $6.56
PS1240P02CT3
Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz ...
TDK
1: $0.79
IQS156MSR
Capacitive Touch Sensors 6 Key Projected Cap Senso ...
Azoteq
1: $0.49
IQS143MSR
Capacitive Touch Sensors 3Ch diff Touch & Proximit ...
Azoteq
1: $0.47
IQS152-00000MSR
Capacitive Touch Sensors 2Ch diff Touch & Proximit ...
Azoteq
1: $0.44
IQS253DNR
Capacitive Touch Sensors 3Ch, Ultra Low Power
Azoteq
1: $0.35
IQS243MSR
Capacitive Touch Sensors 3Ch diff Touch & Proximit ...
Azoteq
1: $0.50
IQS904A-00000TSR
Capacitive Touch Sensors Sgl Touch/Prox AC Dimmer ...
Azoteq
1: $0.35
IQS133-00000MSR
Capacitive Touch Sensors 3Ch diff Touch & Proximit ...
Azoteq
1: $0.47
65240-007LF
Headers & Wire Housings 7P SR HOUSING
FCI
1: $0.33
IQS127EV02S
Touch Sensor Development Tools IQS127 Eval Kit 2
Azoteq
1: $9.90
IQS128-00000TSR
Capacitive Touch Sensors DYCAL sensor with Int Hys ...
Azoteq
1: $0.34
IQS127S-00000TSR
Capacitive Touch Sensors Proximity or Touch ATI ac ...
Azoteq
1: $0.31


This product is also available in:
105057931 177211861 114330708