|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
957-IQS243MSR
Manufacturer Part #:

IQS243MSR

Manufacturer:

Description:
Capacitive Touch Sensors 3Ch diff Touch & Proximity Outputs
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Sensor Type: Button, Proximity
Number of Channels: 3 Channel
Interface Type: I2C
Package / Case: MSOP-10
Brand: Azoteq
Operating Supply Voltage: 1.8 V to 3.6 V
Packaging: Reel
Series: IQS243
Factory Pack Quantity: 4000
Part # Aliases: IQS243-0-MSR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX460F512L-80I/PT 32-bit Microcontrollers - MCU 2,549
WP154A4SUREQBFZGC Standard LEDs - Through Hole 17,406
48037-0001 USB Connectors 8,865
WGI210AT S LJXQ Ethernet ICs 933
WP154A4SUREQBFZGW Standard LEDs - Through Hole 8,704
IQS263 MSR Touch Screen Controllers 3,515
IQS156MSR Capacitive Touch Sensors 3,198
F951A107MBAAM1Q2 Tantalum Capacitors - Solid SMD 1,374
F930J476MBA Tantalum Capacitors - Solid SMD 2,710
IQS232/43EV02S Touch Sensor Development Tools 11
Real Time Availability
Stock:
3,230 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3230 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.74
10:
$0.644
100:
$0.468
$0.414
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.397
$0.387
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147269671 144062380 165788149 133883935 105057931 114330708 142336017