|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
957-IQS229-DFN
Manufacturer Part #:

IQS229 DFN

Manufacturer:

Description:
Capacitive Touch Sensors SAR Sensor for Tablets/Mobilephones
Mouser Online Catalog Page 374, Mouser Online Catalog
PDF Page 374, PDF Catalog Page
IQS229 DFN Datasheet IQS229 DFN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Number of Channels: 1 Channel
Package / Case: DFN-10
Dimensions: 3 mm L x 3 mm W x 0.65 mm H
Temperature Range: - 40 C to + 85 C
Brand: Azoteq
Operating Supply Voltage: 1.8 V to 3.6 V
Packaging: Reel
Series: IQS229
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Tradename: ProxSense
Part # Aliases: IQS229-00000000-DNR
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 142,925
BQ51050BRHLT Wireless Charging ICs 1,329
TC1264-3.3VDBTR LDO Voltage Regulators 2,516
IQS227AS-00000000 TSR Capacitive Touch Sensors 2,606
114711 Board to Board & Mezzanine Connectors 922
APG1005RWF-T-5MAV Standard LEDs - SMD 4,210
C1005X5R1V474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,750
SI1422DH-T1-GE3 MOSFET 2,273
IQS127DEV01S Touch Sensor Development Tools 43
IQS229EV01 Touch Sensor Development Tools 10
Real Time Availability
Stock:
1,495 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.444
100:
$0.323
$0.286
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.274
$0.267
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180684294 108485527 150737462 164000507 176040977 197847692 105057931 142336017 195346910 114330708 147914401