Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
957-IQS22100000QNR
Manufacturer Part #:

IQS221-00000QNR

Manufacturer:

Description: Capacitive Touch Sensors 9Ch Touch Sensor w/Proximity detect
Lifecycle: New At Mouser
Silverlight Page 318, Mouser Enhanced Catalog
PDF Page 318, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
RoHS: RoHS Compliant Details
Supply Voltage: 3 V to 5 V
Number of Channels: 9
Package / Case: QFN-32
Dimensions: 5 mm L x 5 mm W x 1 mm H
Temperature Range: 0 C to + 70 C
Interface Type: Direct, SPI
Packaging: Reel
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,552 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.84
  10: $0.82
  25: $0.80
  100: $0.77
  250: $0.76
  500: $0.74
  1,000: $0.72
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.72
  5,000: $0.70
  10,000: $0.68

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TCS3414CS
Light to Digital Converters TriColor Sensor RGB, C ...
ams
1: $4.32
GRM188R71H104KA93D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
NFM18CC222R1C3D
EMI/RFI Suppressors & Ferrites 0603 2200pF
Murata Electronics
1: $0.36
C091 31D107 100 2
Circular DIN Connectors Female 7 Pin Cable straigh ...
Amphenol Tuchel
1: $21.08
EMK107B7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.24
GRM21BR71H224KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.29
LM5072EVAL/NOPB
Power Management IC Development Tools LM5072 EVAL ...
Texas Instruments
1: $159.08
TN0201K-T1-E3
MOSFET 20V 0.42A 1.0Ohm
Vishay/Siliconix
1: $0.53
LND150K1-G
MOSFET MOSFET DEPL-MODE 500V 1K
Supertex
1: $0.74
IQS156MSR
Capacitive Touch Sensors 6 Key Projected Cap Senso ...
Azoteq
1: $0.49
IQS240-00000QNR
Capacitive Touch Sensors 4Ch w/Prox detect
Azoteq
1: $0.79
IQS142-00000MSR
Capacitive Touch Sensors 2Ch diff Touch & Proximit ...
Azoteq
1: $0.44
IQS152-00000MSR
Capacitive Touch Sensors 2Ch diff Touch & Proximit ...
Azoteq
1: $0.44
CT210S
Touch Sensor Development Tools Configuration Tool, ...
Azoteq
1: $49.90
IQS410QNR
Capacitive Touch Sensors Sgl touch 3D Touch Screen ...
Azoteq
1: $0.84
SN65175D
RS-422/RS-485 Interface IC Quadruple Diff Line Rec ...
Texas Instruments
1: $2.94
IQS133-00000MSR
Capacitive Touch Sensors 3Ch diff Touch & Proximit ...
Azoteq
1: $0.47
IQS128-00000TSR
Capacitive Touch Sensors DYCAL sensor with Int Hys ...
Azoteq
1: $0.34
IQS316EV02S
Touch Sensor Development Tools IQS316 Eval Kit 02
Azoteq
1: $19.90
IQS904D-00000TSR
Capacitive Touch Sensors Sgl Touch/Prox DC Dimmer ...
Azoteq
1: $0.35


This product is also available in:
105057931 114330708 144062380 165788149 133883935