Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
957-IQS156MSR
Manufacturer Part #:

IQS156MSR

Manufacturer:

Description: Capacitive Touch Sensors 6 Key Projected Cap Sensor w/ I2C
Lifecycle: New At Mouser
Silverlight Page 318, Mouser Enhanced Catalog
PDF Page 318, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
RoHS: RoHS Compliant Details
Supply Voltage: 3 V to 5.5 V
Number of Channels: 6
Package / Case: MSOP-10
Dimensions: 3 mm L x 3 mm W x 1.1 mm H
Temperature Range: - 40 C to + 85 C
Packaging: Reel
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,658 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.48
  25: $0.46
  100: $0.45
  250: $0.44
  500: $0.43
  1,000: $0.42
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.42
  5,000: $0.41
  10,000: $0.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM8S-DISCOVERY
Development Boards & Kits - Other Processors 16K C ...
STMicroelectronics
1: $9.60
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
STM32F0DISCOVERY
Development Boards & Kits - ARM Discovery F0 Board ...
STMicroelectronics
1: $7.99
CT210S
Touch Sensor Development Tools Configuration Tool, ...
Azoteq
1: $49.90
IQS222QNR
Capacitive Touch Sensors 8Ch Tch+Prox Detect 5/8 k ...
Azoteq
1: $0.81
IQS158MSR
Capacitive Touch Sensors 8 Key Projected Cap Senso ...
Azoteq
1: $0.52
IQS143MSR
Capacitive Touch Sensors 3Ch diff Touch & Proximit ...
Azoteq
1: $0.47
IQS133-00000MSR
Capacitive Touch Sensors 3Ch diff Touch & Proximit ...
Azoteq
1: $0.47
IQS127D-00008TSR
Capacitive Touch Sensors Proximity & Touch ATI
Azoteq
1: $0.31
IQS253MSR
Capacitive Touch Sensors 3Ch, Ultra Low Power
Azoteq
1: $0.35
IQS127D-00002TSR
Capacitive Touch Sensors Proximity & Touch ATI
Azoteq
1: $0.31
IQS316QNR
Capacitive Touch Sensors 16 Tch-4 Distributed Prox ...
Azoteq
1: $1.23
DS100S
Touch Sensor Development Tools DS100 Eval Kit
Azoteq
1: $34.76
GCM1885C1H101JA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.29
VLMB1300-GS08
Standard LEDs - SMD Blue Clear Non-Diff
Vishay Semiconductors
1: $0.11
IQS316EV02S
Touch Sensor Development Tools IQS316 Eval Kit 02
Azoteq
1: $19.90
IQS128-00000TSR
Capacitive Touch Sensors DYCAL sensor with Int Hys ...
Azoteq
1: $0.34
IQS127S-00000TSR
Capacitive Touch Sensors Proximity or Touch ATI ac ...
Azoteq
1: $0.31
IQS127DEV01S
Touch Sensor Development Tools IQS127 Eval Kit 1
Azoteq
1: $3.00
IQS132/33/43EV02S
Touch Sensor Development Tools IQS132/33/34 Eval K ...
Azoteq
1: $9.90


This product is also available in:
165788149 144062380 105057931 133883935 114330708