Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
957-IQS13200000SOR
Manufacturer Part #:

IQS132-00000SOR

Manufacturer:

Description: Capacitive Touch Sensors 2Ch diff Touch & Proximity Outputs
Lifecycle: New At Mouser
Silverlight Page 318, Mouser Enhanced Catalog
PDF Page 318, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Azoteq
RoHS: RoHS Compliant Details
Supply Voltage: 3 V to 5.5 V
Number of Channels: 2
Package / Case: SOIC-8
Temperature Range: - 40 C to + 85 C
Interface Type: Direct
Packaging: Reel
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,186 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.39
  25: $0.38
  100: $0.37
  250: $0.36
  500: $0.35
  1,000: $0.34
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.34
  5,000: $0.33
  10,000: $0.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OM13053
Development Boards & Kits - ARM LPC800 Xpresso COR ...
NXP Semiconductors
1: $18.75
UMK107AB7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.39
ERA-6AED103V
Thin Film Resistors - SMD 0805 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
CT210S
Touch Sensor Development Tools Configuration Tool, ...
Azoteq
1: $49.90
IQS152-00000MSR
Capacitive Touch Sensors 2Ch diff Touch & Proximit ...
Azoteq
1: $0.44
IQS240-00000QNR
Capacitive Touch Sensors 4Ch w/Prox detect
Azoteq
1: $0.79
IQS142-00000MSR
Capacitive Touch Sensors 2Ch diff Touch & Proximit ...
Azoteq
1: $0.44
OPA237NA/250E4
Operational Amplifiers - Op Amps Single MicroAmp
Texas Instruments
1: $1.45
IQS904A-00000TSR
Capacitive Touch Sensors Sgl Touch/Prox AC Dimmer ...
Azoteq
1: $0.35
IQS127D-00008TSR
Capacitive Touch Sensors Proximity & Touch ATI
Azoteq
1: $0.31
IQS133-00000MSR
Capacitive Touch Sensors 3Ch diff Touch & Proximit ...
Azoteq
1: $0.47
GCM1885C1H101JA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.29
IQS232-00000SOR
Capacitive Touch Sensors 2Ch diff Touch & Proximit ...
Azoteq
1: $0.34
PB-10
PCBs & Breadboards 840TP 3BP 8-14DIP
Global Specialties
1: $23.00
UBS-100
PCBs & Breadboards EXPERIMENTER BOARD
Global Specialties
1: $13.00
IQS132/33/43EV02S
Touch Sensor Development Tools IQS132/33/34 Eval K ...
Azoteq
1: $9.90
ATS20A
Crystals 20MHz 20pF 30ppm -20C 70C
CTS Electronic Components
1: $0.35
IQS127D-00000TSR
Capacitive Touch Sensors Proximity & Touch ATI
Azoteq
1: $0.31


This product is also available in:
165788149 144062380 105057931 133883935 114330708