|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
960-IPC922-212103AC
Manufacturer Part #:

IPC922-212/103AC

Manufacturer:

Description:
Embedded Box Computers FANLESS SYS INTEL ATOM D525 PCI & PCIe
Mouser Online Catalog Page 81, Mouser Online Catalog
PDF Page 81, PDF Catalog Page
IPC922-212/103AC Datasheet IPC922-212/103AC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Axiomtek
Product Category: Embedded Box Computers
RoHS: RoHS Compliant Details
Processor Brand: Intel
Processor Type: Intel Atom D525
Chipsets: HM65
Frequency: 2.5 GHz
Memory Size: 8 GB
Interface Type: RS-232, RS-422, RS-485, USB
Operating Supply Voltage: 10 V to 30 V
Maximum Operating Temperature: + 55 C
Dimensions: 248 mm x 182 mm x 185 mm
Brand: Axiomtek
Description/Function: 2-slot PCIe and PCI fanless system with DC-in and ACDC power adapter and US power cord
Memory Type: DDR3
Minimum Operating Temperature: 0 C
Power Consumption: 150 W
Processor Series: Intel Atom D400/D500
Series: IPC922
Part # Aliases: E26G922100 IPC922-212-FL-AC-D525-HAB103
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$711.21
5:
$693.70
10:
$687.01

To add to a project, please Log In.

128750986 153566726 192564755 137337460 178314059