Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
960-EBOX640-860AC
Manufacturer Part #:

EBOX640-860/AC

Manufacturer:

Description:
Embedded Box Computers FANLESS EMBED SYS SOCKET G2 QM67
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,117, Mouser Online Catalog
PDF Page 3,117, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Axiomtek
Product Category: Embedded Box Computers
RoHS: RoHS Compliant Details
Processor Brand: Intel
Processor Type: Intel Core i3/i5/i7/Celeron
Chipsets: QM67
Frequency: 1.3 GHz, 1.6 GHz
Memory Size: 16 GB
Memory Type: DDR3
Interface Type: RS-232, USB
Operating Supply Voltage: 16 V to 28 V
Maximum Operating Temperature: + 50 C
Dimensions: 231 mm x 193 mm x 111 mm
Brand: Axiomtek
Description/Function: Fanless embedded system
Minimum Operating Temperature: - 5 C
Power Consumption: 107 W
Processor Series: Intel Core i3/i5/i7, Intel Celeron
Series: EBOX640
Part # Aliases: E360640104 EBOX640-860-FL-US
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $970.00
  5: $945.83
  10: $936.62
  25: Quote
 

To add to a project, please Log In.

115801157 137337460 192564755 153566726