Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
960-AX92212
Manufacturer Part #:

AX92212

Manufacturer:

Description: Networking Modules AX92212 Intel N100 802.11B/G/N module
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Axiomtek
Product Category: Networking Modules
RoHS: RoHS Compliant Details
Product: Network Appliance Platforms
Processor Type: AMD G Series T24L
Frequency: 1 GHz
Data Rate: 1000 Mbps
Number of Ports: 4 Ethernet, 1 RS-232, 2 USB
Interface Type: Ethernet, RS-232, SSD, USB
Operating Supply Voltage: 12 V
Maximum Operating Temperature: + 40 C
Dimensions: 30 mm x 280 mm x 151.5 mm
Brand: Axiomtek
Description/Function: AX92212 Intel N100 802.11B/G/N module
Memory Type: DDR3
Minimum Operating Temperature: 0 C
Part # Aliases: 802.11B/G/N INTEL MODULE N100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.09
  5: $8.92
  10: $8.77
  25: $8.62
  50: $7.56
  100: $6.51
  200: $6.48

To add to a project, please Log In.

192564755