Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
514-20085
Manufacturer Part #:

20085-0

Manufacturer:

Description: Cable Ties NAT 7.5"/190.5mm TNSL 50lb./22.68kg
Silverlight Page 1,298, Mouser Enhanced Catalog
PDF Page 1,298, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Avery Dennison
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Tie Mounts
Type: Screw Mount
Color: Natural
Length: 190.5 mm
Width: 4.6 mm
Tensile Strength: 23 kg
Maximum Bundle Diameter: 44 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.15
  100: $0.693
  1,000: $0.462
  10,000: $0.231
  25,000: $0.21
  50,000: $0.157
  100,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08461-0
Cable Ties ACRYL ADHES. 3/4"
Avery Dennison
1: $0.54
10045-0
Cable Ties CBL TI MT CRDL STD
Avery Dennison
1: $0.29
10028-0
Cable Ties CBL TI MT ANC BS-HVY
Avery Dennison
1: $0.30
10027-0
Cable Ties TIE ANCHOR BASE #8
Avery Dennison
1: $0.26
08462-0
Cable Ties NYLN ADHESIVE MNT 1"
Avery Dennison
1: $0.52
08406-0
Cable Mounting & Accessories ADH FLAT CBLE CLP
Avery Dennison
1: $0.85
10079-0
Cable Ties CRADLE MT LG 1/4" BLACK
Avery Dennison
1: $0.68
08457-0 100/PKG I.D. PLATE
Cable Ties CBL TIE I.D. PLT
Avery Dennison
1: $0.39
10029-0
Cable Ties 3/4" ADHESIVE MOUNT
Avery Dennison
1: $0.59
10046-0
Cable Ties CBL TI MT CRDL HVY
Avery Dennison
1: $0.40
10056-0
Cable Ties CBL TI MT PUSH-IN
Avery Dennison
1: $0.47

000000001