|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
514-20046
Manufacturer Part #:

20046-0

Manufacturer:

Description:
Cable Ties M8 WELD STUD NAT 7.5"/190.5mm
Share |
Manufacturer: Avery Dennison
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Avery Dennison
Type: Weld
Color: Natural
Tensile Strength: 23 kg
Length: 190.5 mm
Width: 6.4 mm
Maximum Bundle Diameter: 44 mm
Packaging: Bulk
Product: Stud Ties
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08461-0 Cable Ties 16,740
08462-0 Cable Ties 11,084
10046 Cable Ties 6,498
10045 Cable Ties 9,647
08457-0 100/PKG I.D. PLATE Cable Ties 1,735
10028-0 Cable Ties 330
10029-0 Cable Ties 865
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 5000
Multiples: 1
Pricing (USD)
$0.43
$0.22
$0.199
$0.147

To add to a project, please Log In.

157845746 179804822 145148052