|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
514-10425
Manufacturer Part #:

10425-0

Manufacturer:

Description:
Cable Ties DBL HEADED BLK 7.5"/190.5mm
Mouser Online Catalog Page 1,346, Mouser Online Catalog
PDF Page 1,346, PDF Catalog Page
10425-0 Datasheet 10425-0 Datasheet
Share |
Manufacturer: Avery Dennison
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Avery Dennison
Type: Double Headed
Material: Nylon
Color: Black
Tensile Strength: 23 kg
Length: 191 mm
Width: 4.5 mm
Maximum Bundle Diameter: 44.5 mm
Packaging: Bulk
Product: Cable Ties
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08461-0 Cable Ties 13,940
08462-0 Cable Ties 11,104
10045 Cable Ties 10,148
10046 Cable Ties 6,498
08457-0 100/PKG I.D. PLATE Cable Ties 1,735
10028-0 Cable Ties 1,330
10029-0 Cable Ties 865
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 212
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
EK-TM4C123GXL Development Boards & Kits - ARM 735
MIKROE-512 Jumper Wires 542
MIKROE-513 Jumper Wires 244
LM1086CT-3.3/NOPB LDO Voltage Regulators 1,579
BC547B Bipolar Transistors - BJT 11,024
OPA4344PA Operational Amplifiers - Op Amps 296
OPA2344PAG4 Operational Amplifiers - Op Amps 91
Real Time Availability
Stock:
163,302 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
100:
$0.273
$0.189
$0.094
$0.084
$0.063
$0.052
$0.043

To add to a project, please Log In.

157845746 179804822 145148052