|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
514-10003
Manufacturer Part #:

10003-0

Manufacturer:

Description:
Cable Ties SUPER BAR LOCK BLK 7.95"/190.5mm
Mouser Online Catalog Page 1,346, Mouser Online Catalog
PDF Page 1,346, PDF Catalog Page
10003-0 Datasheet 10003-0 Datasheet
Share |
Manufacturer: Avery Dennison
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Avery Dennison
Type: Chemical Resistant
Material: Polypropylene (PP)
Color: Black
Tensile Strength: 18 kg
Length: 191 mm
Width: 5 mm
Maximum Bundle Diameter: 44.5 mm
Packaging: Bulk
Product: Cable Ties
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08461-0 Cable Ties 13,940
08462-0 Cable Ties 11,104
10046 Cable Ties 6,498
10045 Cable Ties 10,148
08457-0 100/PKG I.D. PLATE Cable Ties 1,735
10028-0 Cable Ties 330
10029-0 Cable Ties 865
ImageMfr. Part #DescriptionStock 
31-9-RFX RF Adapters - In Series 488
08432-0 Cable Ties 318,490
FP301-1/8-48"-Black-Bulk Heat Shrink Tubing and Sleeves 1,470
FP301-1/16-48"-Black-Bulk Heat Shrink Tubing and Sleeves 456
FP301-3/32-48"-Black-Bulk Heat Shrink Tubing and Sleeves 119
31-326-RFX RF Connectors / Coaxial Connectors 212
FP301-3/64-48"-Black-Bulk Heat Shrink Tubing and Sleeves 353
Q5-2X-1/8-01-QB6IN-28 Heat Shrink Tubing and Sleeves 2
Q2-F3X-1/8-01-QB6IN-24 Heat Shrink Tubing and Sleeves 46
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.35
100:
$0.22
$0.147
$0.073
$0.063
$0.052
$0.042
$0.035

To add to a project, please Log In.

145148052 157845746 179804822