Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
514-08461
Manufacturer Part #:

08461-0

Manufacturer:

Description: Cable Ties ACRYL ADHES. 3/4"
Silverlight Page 1,299, Mouser Enhanced Catalog
PDF Page 1,299, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Avery Dennison
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Product: Cable Tie Mounts
Type: Adhesive
Color: Natural
Material: Nylon
Length: 19.05 mm
Width: 21 mm
Features: Slips through slot easily, securely contained
Packaging: Bag
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,411 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  100: $0.18
  500: $0.14
  1,000: $0.12
  2,000: $0.104
  5,000: $0.089
  10,000: $0.077
  25,000: $0.071

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
SA612AN/01,112
RF Wireless Misc LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $2.25
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
ABM1M-A-M
Cable Ties 4/WAY 1/2"X1/2# MNT
Panduit
1: $0.42
41
Phone Connectors 2 COND TINI-JAX .141" Mini Jack
Switchcraft
1: $2.17
1825093-2
IC & Component Sockets 8P CLOSED FRAME GOLD
TE Connectivity
1: $0.42
104-0013-EVX
Pushbutton Switches BLACK OFF-(ON)
Mountain Switch
1: $0.91
BK/MDL-3
Fuses 250V 3A Time Delay Glass
Cooper Bussmann
1: $1.28
TZ03R300F169B00
Trimmer / Variable Capacitors 5.2 - 30PF 100V N750
Murata Electronics
1: $0.66
2N3906TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
2203
Standoffs & Spacers HEX .250X.500 ALUM
Keystone Electronics
1: $0.49
140-50N5-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
RDER71H104K0K1C03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.27
NHD-0116AZ-FL-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $10.50
PT10LV10-00258-PT10LV10-502A2020
Trimmer Resistors - Through Hole 5Kohms 10mm Rnd T ...
Piher
1: $0.46
08433-0
Cable Ties WIRE TIE 4" BLK
Avery Dennison
1: $0.10
PT10LV10-102A2020
Trimmer Resistors - Through Hole 1Kohms 10mm Rnd T ...
Piher
1: $0.46

000000001