|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
514-08443
Manufacturer Part #:

08443-0

Manufacturer:

Description:
Cable Ties BLK 7.5"/190.5mm TNSL 50lb./22.68kg
Mouser Online Catalog Page 1,346, Mouser Online Catalog
PDF Page 1,346, PDF Catalog Page
08443-0 Datasheet 08443-0 Datasheet
Share |
Manufacturer: Avery Dennison
Product Category: Cable Ties
RoHS: RoHS Compliant Details
Brand: Avery Dennison
Type: Screw Mount
Material: Nylon
Color: Black
Tensile Strength: 23 kg
Length: 191 mm
Width: 4.5 mm
Maximum Bundle Diameter: 44.5 mm
Packaging: Bulk
Product: Cable Ties
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08461-0 Cable Ties 13,940
08462-0 Cable Ties 11,104
10046 Cable Ties 6,498
10045 Cable Ties 10,148
08457-0 100/PKG I.D. PLATE Cable Ties 1,735
10028-0 Cable Ties 330
10029-0 Cable Ties 865
ImageMfr. Part #DescriptionStock 
1172C SL005 Multi-Conductor Cables 20
CT4BK18-C Cable Ties 516
Real Time Availability
Stock:
1,326 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.47
100:
$0.283
$0.188
$0.094
$0.058
$0.049
$0.042

To add to a project, please Log In.

145148052 157845746 179804822