|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
514-08406
Manufacturer Part #:

08406-0

Manufacturer:

Description:
Cable Mounting & Accessories ADH FLAT CBLE CLP
Lifecycle:
Obsolete
Share |
Manufacturer: Avery Dennison
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Avery Dennison
Type: Clips, Cable
Material: Nylon
Mounting Method: Clip On
Length: 1.06 in
Width: 1 in
Family: Cable Mounting Hardware
Features: High quality, durable, non-conductive
Size: 1.06 in x 1 in
Factory Pack Quantity: 1000
Where Used: Used with any width cable
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

0000000015-9999-2false