Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-VMMK-3603-BLKG
Manufacturer Part #:

VMMK-3603-BLKG

Manufacturer:

Description:
RF Amplifier Pos Gain Slope LNA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Type: Low Noise Amplifier
Operating Frequency: 1 GHz to 6 GHz
Power Gain Typ: 16.8 dB
Noise Figure: 1.5 dB
Output Intercept Point: 25 dBm
Operating Supply Voltage: 5 V
Supply Current: 36 mA
Test Frequency: 5 GHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: WLP0402
Packaging: Bulk
Maximum Power Dissipation: 460 mW
Number of Channels: 1 Channel
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
142 Can Ship Immediately

On Order: 800 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.19
  10: $4.98
  100: $4.21
  200: $4.09
  500: $3.67
  1,000: $3.10
  2,000: $2.94
  5,000: Quote
 

To add to a project, please Log In.


184850413 182332776 197847692 181757359 147914401 115961949 156324463