Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-USB2380-AB25NI-G
Manufacturer Part #:

USB2380-AB25NI G

Manufacturer:

Description:
I/O Controller Interface IC PCIe Gen 1.0 to USB 2.0 Hi-Speed
Lifecycle: New At Mouser
Mouser Online Catalog Page 447, Mouser Online Catalog
PDF Page 447, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: I/O Controller Interface IC
RoHS: RoHS Compliant Details
Product: I/O Controller
Number of I/Os: 4
Mounting Style: SMD/SMT
Package / Case: QFN-88
Packaging: Tray
Brand: Avago Technologies
Interface Type: PCI, USB
Series: USB 2380
Factory Pack Quantity: 168
Type: USB Controllers
USB Revision: 2.0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4232HL-REEL USB Interface IC 46,958
ISO124U Isolation Amplifiers 1,486
ATMEGA256RFR2-ZU RF Microcontrollers - MCU 2,442
WGI210AT S LJXQ Ethernet ICs 1,944
KPJX-4S-S DC Power Connectors 13,183
5015 Circuit Board Hardware - PCB 119,218
48099-4000 PCI Express / PCI Connectors 7,388
502250-5191 FFC & FPC Connectors 546
502250-8037 FFC & FPC Connectors 2,493
92HD95B2X3NDGXZAX Interface - CODECs 837
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 168 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.33
  10: $11.96
  100: $11.44
  500: $10.96

To add to a project, please Log In.


191770705 197847692 147914401