|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-PEX8508-AC25BIG
Manufacturer Part #:

PEX8508-AC25BI G

Manufacturer:

Description:
PCI Interface IC LOW-PWR 5LANE 5PORT EXPRESSLANE PCIe SWT
Mouser Online Catalog Page 438, Mouser Online Catalog
PDF Page 438, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Avago Technologies
Product Category: PCI Interface IC
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Type: Switch - PCIe
Number of Lanes: 8 Lane
Number of Ports: 5 Port
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PBGA-296
Maximum Power Dissipation: 1.6 W
Minimum Operating Temperature: - 40 C
Packaging: Tray
Propagation Delay Time: 150 ns
Version: Gen1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SBR20A200CTB-13 Rectifiers 1,295
RT174024 General Purpose Relays 398
1-1734595-0 Headers & Wire Housings 353
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 168 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.08
  10: $47.59
  100: $45.52
  500: Quote

To add to a project, please Log In.


147914401 119966966 197847692