Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-PEX8114-BD13BIG
Manufacturer Part #:

PEX8114-BD13BIG

Manufacturer:

Description: PCI Interface IC 4 Lane PCI Express to PCI-X Bridge
Mouser Online Catalog Page 446, Mouser Online Catalog
PDF Page 446, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: PCI Interface IC
RoHS: RoHS Compliant Details
Brand: PLX Technology / Avago
Type: Bridge - PCIe to PCI/PCIX
Maximum Clock Frequency: 133 MHz
Number of Lanes: 4 Lane
Number of Ports: 2 Port
Operating Supply Voltage: 1 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: BGA-256
Data Bus Width: 32/64 bit
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
95 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.53
  10: $59.66
  100: $57.07
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EPCS16SI8N
FPGA - Configuration Memory IC - Ser. Config Mem F ...
Altera Corporation
1: $16.96
EP3C25F324I7N
FPGA - Field Programmable Gate Array FPGA - Cyclon ...
Altera Corporation
1: $73.90
C1608X5R1A106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.45
SI5338A-B-GM
Clock Generators & Support Products I2C-PRGRMBL cl ...
Silicon Labs
1: $14.13
DLW21HN900SQ2L
Common Mode Filters / Chokes 0805 90ohm@100MHz Tol ...
Murata Electronics
1: $0.53
IHLP2525CZER4R7M01
Fixed Inductors 4.7uH 20%
Vishay / Dale
1: $2.26
TPS51200DRCR
LDO Voltage Regulators Sink/Source DDR Term Reg
Texas Instruments
1: $2.15
LE80537GG0494MS LADM
CPU - Central Processing Units Core 2 T7500 Dual C ...
Intel
1: $280.28
DM3AT-SF-PEJM5
Memory Card Connectors R/A SMT MICROSD CON PUSH-PU ...
Hirose Connector
1: $2.52
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $21.14
EN5337QI
Voltage Regulators - Switching Regulators 3AMP BUC ...
Altera Corporation
1: $7.08
EN5311QI
Voltage Regulators - Switching Regulators 1A BUCK ...
Enpirion
1: $3.96
PEX 8724-CA80BC G
PCI Interface IC GEN 3 PCIe Switch 24 Lane, 6 Port
PLX Technology / Avago
1: $141.90
LE82GME965 S LJ9Z
Chipsets GME965 Express Chip set Mobile FCBGA1299
Intel
1: $32.85
TPS3808G30DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.95
DCR010505U
Isolated DC/DC Converters Mini 1W Iso Regs DC/DC C ...
Texas Instruments
1: $9.65
MAX3232ECPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.87
LMV7239M7X/NOPB
Analog Comparators 45nsec Ultra Lo Pwr Lo Vtg RRI ...
Texas Instruments
1: $1.95
MAX3490EESA+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $3.62
SCH3114I-NU
I/O Controller Interface IC Integrated Indust I/O ...
Microchip Technology
1: $15.94


110430483 197847692 147914401 119966966