|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
862-OXU3100-AANC-G
Manufacturer Part #:

OXU3100-AANC G

Manufacturer:

Description:
USB Interface IC USB 3.0 to SATA Controller
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Type: Bridge, USB to SATA
Standard: USB 3.0
Operating Supply Voltage: 3.3 V
Mounting Style: SMD/SMT
Package / Case: QFN-64
Packaging: Tray
Brand: Avago Technologies
Interface Type: SPI
Product: USB Bridge Controllers
Factory Pack Quantity: 2600
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
841S04CGILF Clock Generators & Support Products 242
ABM3C-20.000MHZ-D4Y-T Crystals 590
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2600
Multiples: 2600
Pricing (USD)
$5.79

To add to a project, please Log In.

188957919 147914401