Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
862-NET2270-3B-LF
Manufacturer Part #:

NET2270REV3B-LF

Manufacturer:

Description:
USB Interface IC Local Bus to HiSpeed USB 2.0 Controller
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Operating Supply Voltage: 3.3 V to 5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TQFP-64
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 800
Multiples: 800
Pricing (USD)
  800: $13.15

To add to a project, please Log In.


105634382 147914401