|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
630-MSA-1105-STRG
Manufacturer Part #:

MSA-1105-STRG

Manufacturer:

Description:
RF Amplifier 6.6 SV 17.5 dB
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Broadcom Limited
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Brand: Broadcom / Avago
Type: MMIC
Operating Frequency: 50 MHz to 1.3 GHz
Gain: 12 dB
NF - Noise Figure: 3.6 dB
P1dB - Compression Point: 17.5 dBm
OIP3 - Third Order Intercept: 30 dBm
Test Frequency: 500 MHz
Operating Supply Voltage: 5.5 V
Operating Supply Current: 60 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: Micro-5
Packaging: Bulk
Number of Channels: 1 Channel
Pd - Power Dissipation: 550 mW
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

159947410