|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-MGA-64606-BLKG
Manufacturer Part #:

MGA-64606-BLKG

Manufacturer:

Description:
RF Amplifier LNA with Bypass 1.5 - 3.0 GHz
Mouser Online Catalog Page 489, Mouser Online Catalog
PDF Page 489, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Type: Low Noise Amplifier
Operating Frequency: 1.5 GHz to 3 GHz
Power Gain Typ: 15.3 dB
Noise Figure: 0.95 dB
P1dB: - 3 dBm
Output Intercept Point: 5 dBm
Operating Supply Voltage: 3 V
Supply Current: 7 mA
Test Frequency: 2.4 GHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: UFDFN-6
Packaging: Bulk
Maximum Power Dissipation: 94 mW
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-MGA-64606-TR1G MGA-64606-TR1G Reel In Stock $1.82 1
630-MGA-64606-TR2G MGA-64606-TR2G Reel Non-Stocked $0.74 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BTM501SQ2L Common Mode Filters / Chokes 3,440
TQP3M9009 RF Amplifier 14,124
AT45DB641E-MWHN-Y Flash Memory 4,421
ADA4077-4ARUZ Precision Amplifiers 2,648
DS1245Y-100+ NVRAM 408
MAX13448EESD+ RS-485 Interface IC 2,490
ESD5V3U4U-HDMI E6327 TVS Diode Arrays 63,237
SI7850DP-T1-E3 MOSFET 13,610
GRM32ER72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,288
A81-C90X Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 9,272
Real Time Availability
Stock:
877 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.82
  10: $1.47
  100: $1.17
  500: $1.03
  1,000: $0.854
  2,500: $0.795
  5,000: $0.766
  10,000: $0.736
  25,000: Quote

To add to a project, please Log In.


116037528 184850413 159327301 182332776 147914401 115961949 197847692Alternative Packaging