|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-MGA-634P8-BLKG
Manufacturer Part #:

MGA-634P8-BLKG

Manufacturer:

Description:
RF Amplifier Low Noise LNA Active Bias LNA
Mouser Online Catalog Page 489, Mouser Online Catalog
PDF Page 489, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Type: High Linearity Low Noise Amplifier
Operating Frequency: 1.5 GHz to 2.3 GHz
Power Gain Typ: 17.4 dB
Noise Figure: 0.44 dB
P1dB: 21 dBm
Output Intercept Point: 36 dBm
Operating Supply Voltage: 5 V
Supply Current: 48 mA
Test Frequency: 1.9 GHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: QFN-8
Packaging: Cut Tape
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-MGA-634P8-TR1G MGA-634P8-TR1G Reel Non-Stocked Lead-Time 16 Weeks $5.53 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADF4350BCPZ Phase Locked Loops - PLL 2,205
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 458,625
GRM155R61A105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 933,447
MGA-13216-TR1G RF Amplifier 647
600L270JT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,930
ERJ-2GE0R00X Thick Film Resistors - SMD 3,583,729
600L0R7AT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,677
600L0R4AT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,210
MGA-13116-BLKG RF Amplifier 386
FAR-F6KA-2G1400-D4CG-Z Signal Conditioning 2,001
Real Time Availability
Stock:
548 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.53
  10: $4.45
  100: $3.77
  200: $3.66
  500: $3.28
  1,000: $2.77
  2,000: $2.63
  5,000: Quote
 

To add to a project, please Log In.


167852207 184850413 159327301 182332776 147914401 197847692Alternative Packaging