Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-MGA-633P8-BLKG
Manufacturer Part #:

MGA-633P8-BLKG

Manufacturer:

Description: RF Amplifier Low Noise LNA Active Bias LNA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Type: High Linearity Low Noise Amplifier
Operating Frequency: 450 MHz to 2 GHz
Power Gain Typ: 18 dB
Noise Figure: 0.37 dB
P1dB: 22 dBm
Output Intercept Point: 37 dBm
Operating Supply Voltage: 5 V
Supply Current: 54 mA
Test Frequency: 900 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: QFN-8
Packaging: Cut Tape
Maximum Power Dissipation: 495 mW
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Factory Pack Quantity: 100
Part # Aliases: MGA-633P8-TR1G
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
630-MGA-633P8-TR1G MGA-633P8-TR1G Reel Non-Stocked Lead-Time 6 Weeks $2.77 2145
630-MGA-633P8-TR2G MGA-633P8-TR2G Reel Non-Stocked Lead-Time 6 Weeks $2.53 7830
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22,583 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.53
  10: $4.45
  100: $3.77
  200: $3.66
  500: $3.28
  1,000: $2.77
  2,000: $2.63
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA211AIDGKT
Operational Amplifiers - Op Amps 1.1nV/rtHz Noise ...
Texas Instruments
1: $9.00
TPS73701DRBR
LDO Voltage Regulators Sgl Output LDO 1A Adj 1.2 t ...
Texas Instruments
1: $1.72
DS2408S+
Interface - Specialized 1-Wire 8-Ch Addressable Sw ...
Maxim Integrated
1: $7.09
MGA-635P8-BLKG
RF Amplifier Low Noise LNA Active Bias LNA
Avago Technologies
1: $5.53
S1711-46R
Circuit Board Hardware - PCB SMT RFI CLIP MIDI TIN
Harwin
1: $0.58
MCP23S17-E/SS
Interface - I/O Expanders 16bit Input/Output Exp S ...
Microchip Technology
1: $1.40
MGA-634P8-BLKG
RF Amplifier Low Noise LNA Active Bias LNA
Avago Technologies
1: $5.53
MGA-13216-TR1G
RF Amplifier Two Stage LNA 1.5-2.5 GHz
Avago Technologies
1: $5.98
AH420-EG
RF Amplifier 5V 4W AMP HBT 400-2700MHz
TriQuint Semiconductor
1: $23.01
LMX2541SQ2380E/NOPB
Phase Locked Loops - PLL Ultra-Low Noise PLL Freq ...
Texas Instruments
1: $12.87
THS5671AIDW
Digital to Analog Converters - DAC 14-Bit 125 MSPS ...
Texas Instruments
1: $19.46
PMEG4005ET,215
Schottky Diodes & Rectifiers SCHOTTKY 40V 0.5A
NXP Semiconductors
1: $0.49
600L270JT200T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
American Technical Ceramics (ATC)
1: $1.06
SN74HC367D
Buffers & Line Drivers Tri-State Hex
Texas Instruments
1: $0.67
MC7805BD2TR4G
Linear Voltage Regulators 5V 1A Postive
ON Semiconductor
1: $0.92
MGA-13116-BLKG
RF Amplifier Two Stage LNA 0.4-1.5 GHz
Avago Technologies
1: $5.98
BCW71
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.21
600L0R4AT200T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
American Technical Ceramics (ATC)
1: $1.31
FAR-F6KA-2G1400-D4CG-Z
Signal Conditioning SAW FLTR W-CDMA I (2G) RX 1410 ...
Taiyo Yuden
1: $0.56
BAR 81W H6327
PIN Diodes RF DIODE
Infineon Technologies
1: $0.65


139569608 184850413 147382407 178684439 197847692 147914401Alternative Packaging