Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
630-IAM-92516-BLK
Manufacturer Part #:

IAM-92516-BLK

Manufacturer:

Description: Up-Down Converters RFIC GaAs Mixer
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Avago Technologies
Product Category: Up-Down Converters
RoHS: RoHS Compliant Details
Brand: Avago Technologies
Product: Down/Up Converters
RF Frequency: 1.91 GHz
IF Frequency: 210 MHz
LO Frequency: 1.7 GHz
Power Gain: 6.9 dB
P1dB: 9 dBm
Operating Supply Voltage: 5 V
Operating Supply Current: 26 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LPCC-16
Minimum Operating Temperature: - 20 C
Noise Figure: 12.5 dB
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
192 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 192 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.89
  10: $5.35
  50: $4.95
  100: $4.55
  200: $4.15
  500: $3.88
  1,000: $3.56
  2,500: $3.48
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY12343-364LF
Attenuators - ICs .01-4.0GHz .25dB LSB Attn 31.75d ...
Skyworks Solutions, Inc.
1: $6.54
AS193-73LF
RF Switch ICs .1-2.5GHz IL .35dB Iso 24dB
Skyworks Solutions, Inc.
1: $0.90
MGA-30889-BLKG
RF Amplifier 37dBm Gain Block Low Band
Avago Technologies
1: $2.68
FBMJ4516HS720NT
EMI Filter Beads, Chips & Arrays HI CUR CHIP BD 18 ...
Taiyo Yuden
1: $0.21


197847692 147914401